
This 2m multimode fiber optic cable features MT-RJ connectors at each end, with a black jacket made of OFNR material. The cable has a diameter of 3.6mm and a twin zip wire type, with a return loss of 20dB and an insertion loss of 0.5dB. It is compliant with ELV standards and RoHS regulations, and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278128-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278128-2 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278128-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.