This SC/SC fiber optic connector is a singlemode/multimode device with a metal housing and silver color. It has a 22.35mm depth and 27.75mm length, and is designed for use in temperatures ranging from -40°C to 85°C. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 10 connectors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278348-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278348-3 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Connector Type A | SC |
| Connector Type B | SC |
| Depth | 22.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 27.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278348-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
