
This SC fiber optic connector features a metal housing with a silver color, suitable for panel or flange mounting. It operates within a temperature range of -40°C to 85°C and meets the UL94 V-0 flammability rating. The connector is compliant with ELV regulations and RoHS standards, with a maximum insertion loss of 0.2dB.
Sign in to ask questions about the TE Connectivity 6278348-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278348-5 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 22.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 27.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278348-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.