
This LC fiber optic connector features a metal housing with a silver color, meeting the UL94 V-0 flammability rating. It is compliant with ELV regulations and RoHS standards. The connector is designed for simplex applications and is packaged in bulk quantities of 50. It is suitable for panel or flange mounting.
Sign in to ask questions about the TE Connectivity 6278348-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278348-6 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278348-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
