
This LC fiber optic connector is designed for singlemode and multimode applications, with a depth of 22.35mm and a length of 27.75mm. It is suitable for panel mount applications and is compliant with ELV regulations. The connector has a flammability rating of UL94 V-0 and is lead-free. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the TE Connectivity 6278348-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278348-7 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 22.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 27.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278348-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.