
The TE Connectivity 6278350-8 is a fiber optic connector with a body made of metal and a silver color. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is not lead-free and is packaged in bulk quantities of 50. It is RoHS compliant and suitable for simplex mode operation.
Sign in to ask questions about the TE Connectivity 6278350-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278350-8 technical specifications.
| Body Material | Metal |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278350-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.