
This 125mm multimode fiber optic cable features a ST-Style, Bayonet connector on each end, with a black color and an orange wire/cable. It is compliant with ELV standards and has an insertion loss of 0.5dB. The cable is made of OFNR jacket material and is available in a bulk packaging quantity of 25. It is not lead-free and is compliant with RoHS standards.
Sign in to ask questions about the TE Connectivity 6278789-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278789-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, ST |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278789-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
