
This 2m buffered fiber optic cable is designed for multimode applications and features a 3mm diameter wire/cable. The cable has an insertion loss of 0.5dB and is made with OFNR jacket material. It is compliant with ELV regulations and is packaged in bulk quantities of 25. The cable is colored orange and has black connectors.
Sign in to ask questions about the TE Connectivity 6278789-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278789-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, ST |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278789-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.