
This 5m multimode buffered fiber optic cable features a 3mm diameter and is constructed with an OFNR jacket. It is compliant with ELV regulations and has an insertion loss of 0.5dB. The cable is packaged in bulk and is available in a quantity of 20. It is not lead-free and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 6278789-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278789-4 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, ST |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278789-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.