This 1m multimode fiber optic cable features MT-RJ connectors with a green color and an orange wire/cable color. The cable has a diameter of 3.6mm and is made of twin zip wire/cable type. It is compliant with ELV and RoHS regulations and has an insertion loss of 0.5dB and a return loss of 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278875-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278875-1 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278875-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.