
This 5m multimode fiber optic cable features MT-RJ and SC duplex connectors, a LSZH jacket, and orange color coding. It is compliant with ELV and RoHS regulations. The cable has a twin zip design with a diameter of 3.6mm and is packaged in bulk form.
Sign in to ask questions about the TE Connectivity 6278877-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278877-5 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.51dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278877-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.