
This 2m multimode fiber optic cable features MT-RJ to SC connectors with a LSZH jacket and 3.6mm twin zip wire/cable. The cable is compliant with ELV standards and has a return loss of 20dB. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TE Connectivity 6278878-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278878-2 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Yellow, Beige |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.5dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278878-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
