
This 2m multimode MT-RJ cable features an orange twin zip wire with a 3.6mm diameter and an OFNR jacket. It is compliant with ELV standards and RoHS regulations. The cable has an insertion loss of 0.5dB and a return loss of 20dB. It is available in bulk packaging and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278891-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278891-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.