
This 7m multimode fiber optic cable features SC and MT-RJ connectors in green and orange, respectively. The cable has a low insertion loss of 0.51dB and a return loss of 20dB. It is made with a low-smoke zero-halogen (LSZH) jacket and is compliant with RoHS regulations. The cable is designed for use in duplex applications and has a twin zip wire/cable type with a diameter of 3.6mm.
Sign in to ask questions about the TE Connectivity 6278896-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278896-7 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.51dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 7m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278896-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.