
Female quick disconnect terminal for 16-20 AWG discrete wire. Features brass body with tin plating and tin contact plating. Designed for a 0.11-inch mating tab width and 0.01-inch tab thickness, with a 0.25-inch tab length. Offers insulated wire support with a 2.54mm insulation diameter. Packaged on tape and reel for 15,000 units.
TE Connectivity 62968-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 0.625inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.01inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
