
Female, non-insulated tab terminal for PCB mounting. Features brass body with copper plating and tin-plated brass contacts. Designed for straight orientation with through-hole mounting and insulated wire support. Mating tab width is 0.25 inches, with a tab thickness of 0.81mm and tab width of 8.38mm. RoHS compliant and ELV compliant.
TE Connectivity 63067-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.38mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.61mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 8.38mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
