
This female receptacle terminal features a tin plating and supports insulated wire. It has a non-insulated insulation diameter of 2.54mm and a length of 0.886inch. The terminal is designed for free hanging and is available in a package quantity of 6000. It is packaged in tape and reel and is compliant with RoHS regulations.
TE Connectivity 63119-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 0.886inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
