
Female brass receptacle terminal for 18-22 AWG discrete wire, featuring a 6.35mm mating tab width and 2.54mm tab length. This non-insulated terminal has a 2.54mm insulation diameter and 23.9mm overall length, designed for free-hanging mounting. Packaged on tape and reel, this RoHS and ELV compliant component offers insulated wire support.
TE Connectivity 63119-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.255inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
