
Male, straight, non-insulated tab terminal for discrete wire applications. Features brass body with tin plating and tin contact plating, supporting wire gauges from 22 to 18 AWG. Designed for free-hanging mounting with a 0.11-inch mating tab width and 0.625-inch length. Compliant with ELV and RoHS standards, this terminal offers insulated wire support and a maximum wire/cable diameter of 0.13 inches. Packaged in tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63138-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63138-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
