
Tab Terminal 23-27AWG Brass M 16mm Tin Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63256-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Material | Brass |
| Mating Tab Width | 0.187inch |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63256-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.