
Shielded, right-angle RJ45 connector with 64 contacts and 8 ports, featuring a 2.54mm pitch and gold-plated bronze contacts for reliable signal transmission. This component offers a 150V AC maximum voltage rating and operates within a temperature range of -40°C to 85°C. Designed for PCB mounting with a right-angle orientation, it utilizes solder termination and is UL94 V-0 flammability rated.
TE Connectivity 6339082-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.5mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 67.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
