
Shielded, right-angle RJ45 connector featuring 64 contacts and 8 ports. This modular Ethernet connector offers 64 positions with a 2.54mm pitch and 1.02mm contact thickness. Constructed with bronze contacts and gold plating (1.27um), it operates within a temperature range of -40°C to 85°C. The connector is UL94 V-0 flammability rated, RoHS compliant, and designed for through-hole PCB mounting.
TE Connectivity 6339082-4 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.1mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 67.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339082-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.