
This is a non-insulated, straight, quick disconnect terminal featuring a brass body with tin plating. Designed for 18-22 AWG discrete wire, it has a receptacle termination with a 0.093-inch mating tab width and a 12.19mm length. The terminal supports insulated wire and has a 0.085-inch insulation diameter. It is RoHS compliant and supplied in a bag of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63391-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.085inch |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Material | Brass |
| Mating Tab Width | 0.093inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Budget |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 3.05mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.085inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63391-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
