
Right-angle, shielded RJ45 modular connector with 8 positions and 8 loaded contacts, designed for signal applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. This single-element, female connector offers SMT termination with a 2.54mm pitch and a 1.27um plating thickness. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity 6339191-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.62mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 860um |
| Termination | SMD/SMT |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
