
Right-angle, shielded SMT modular connector with 8 positions and 8 contacts. Features gold-plated bronze contacts, a single element configuration, and a black housing. Operates within a -40°C to 85°C temperature range, is UL94 V-0 flammability rated, and is RoHS and ELV compliant. Packaged on tape and reel for efficient PCB assembly.
Sign in to ask questions about the TE Connectivity 6339191-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6339191-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.62mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339191-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
