
Shielded, right-angle modular jack with 6 positions and 6 loaded contacts, designed for Category 3 performance. Features gold-plated bronze contacts and SMD/SMT termination for 1.57mm PCB thickness. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This single-element connector is supplied in tape and reel packaging.
TE Connectivity 6339212-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.48mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6339212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.