
Right-angle male header with 110 positions and 110 contacts, featuring a 2mm pitch and 25 columns across 5 rows. Constructed with bronze contacts plated in nickel and gold, this component offers a wide operating temperature range from -55°C to 125°C. It mounts via through-hole with press-fit termination and boasts a UL94 V-0 flammability rating. The grey housing is RoHS compliant and ELV compliant.
TE Connectivity 6345055-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
