110-position, 2mm pitch, right-angle backplane connector with male gender and press-fit termination. Features 5 rows and 22 columns for robust board-to-board connectivity. Contact material is bronze with gold and tin plating, operating temperature range from -55°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant. Supplied in tube packaging.
Sign in to ask questions about the TE Connectivity 6345056-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6345056-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 42mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345056-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.