
Magnet Wire Terminal 22-29AWG Brass RCP 14.99mm Tin T/R
Sign in to ask questions about the TE Connectivity 63506-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63506-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 19.17mm |
| Material | Brass |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 29AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63506-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.