
Male, non-insulated tab terminal for PCB mounting. Features brass body with copper plating and brass contacts with tin plating. Designed for straight orientation with a 4.75mm mating tab width and 0.83mm tab thickness. Supports wire gauges from 20AWG to 16AWG and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 63525-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.19mm |
| Material | Brass, Tin |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.83mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
