
Female quick disconnect terminal for 14-18 AWG discrete wire. Features a 6.35mm mating tab width with 0.25-inch width, 0.032-inch thickness, and 0.305-inch length. Constructed from brass with tin plating, this non-insulated receptacle offers insulated wire support and a 0.13-inch insulation diameter. Designed for free-hanging mounting and supplied on tape and reel packaging.
TE Connectivity 63541-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 14.01mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.