
Female receptacle terminal for discrete wire applications, supporting 16-20AWG wire gauges. Features brass construction with tin plating on both body and contacts. Offers insulated wire support and a 0.13-inch insulation diameter. Dimensions include a 0.585-inch length and 4.75mm mating tab width. Packaged on tape and reel for automated assembly.
TE Connectivity 63556-2 technical specifications.
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63556-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.