This terminal features a brass contact material with a tin plating, suitable for connections within the 14-18AWG wire gauge range. It is designed for free hanging applications and is supplied in tape and reel packaging with 2500 pieces per reel. The terminal does not have insulation, with a diameter of 3.68mm.
TE Connectivity 63602-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.68mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Stud |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.