This Faston, Mag-Mate tab terminal is made from brass and features a tin plating. It is designed for use with wire gauges between 24AWG and 28AWG. The terminal is available in quantities of 7500 per reel and is packaged in tape and reel format. The product is compliant with RoHS regulations and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 63607-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63607-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 18.97mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63607-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.