The Faston female terminal is made from brass with a non-insulated design and a maximum wire gauge of 18AWG. It is available in a package quantity of 10000 and is packaged in tape and reel. The terminal is RoHS compliant and ELV compliant, making it suitable for various applications. It has a length of 19.18mm and a wire/cable diameter of 0.13inch.
Sign in to ask questions about the TE Connectivity 63609-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63609-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63609-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.