
Spring spade terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-14 AWG wire gauges, this non-insulated terminal offers a straight orientation and a 16.97mm length. It utilizes a SNAP termination method and has a stud diameter of 4.82mm with a tongue thickness of 1.016mm. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 63610-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.97mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
