
Female quick disconnect terminal for 14-20 AWG discrete wire. Features brass construction with tin plating for reliable conductivity. Designed for a 4.75mm mating tab width and 0.187-inch tab width, with a 0.25-inch tab length. Offers insulated wire support and a 0.17-inch insulation diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity 63635-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.