Non-insulated ring tongue terminal for 14-18 AWG wire. Features a steel contact material with tin plating for enhanced conductivity and corrosion resistance. Designed for stud termination with a 0.13-inch stud diameter, suitable for M3 studs. Offers insulated wire support and a 19.61mm length. Packaged on tape and reel for automated assembly.
TE Connectivity 63640-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.13inch |
| Stud Size | M3 |
| Termination | Stud |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.144inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.