
Right-angle, 4-position, 4-contact receptacle assembly for cable-to-board connections. Features copper alloy contacts with gold plating, rated for 1A current and 1500 mating cycles. Designed for through-hole mounting with a 2.5mm pitch and 2.84mm tail length. Operates across a wide temperature range from -67°C to 185°C, with a UL94 V-0 flammability rating. This lead-free component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6364372-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6364372-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Lead Free | Lead Free |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364372-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
