
Right-angle, through-hole SCSI connector with 80 positions and 1 port. Features copper alloy pins with gold and tin plating, a natural housing color, and a 2.54mm pitch. Rated for 42V AC maximum operating voltage and operates between -55°C and 85°C. This connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6367198-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Pin |
| Depth | 23.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 69.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 42V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.