
192-position, 6-row right-angle backplane connector with 168 signal positions and 56 pairs. Features copper alloy contacts with gold and tin plating, 0.76um plating thickness, and 3.1mm contact post length. Designed for through-hole mounting with a 2.54mm pitch and a 99.32mm length. Operates within a -55°C to 85°C temperature range, is RoHS and ELV compliant, and boasts a UL94 V-0 flammability rating.
TE Connectivity 6367550-7 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 99.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Pairs | 56 |
| Number of Ports | 1 |
| Number of Positions | 192 |
| Number of Rows | 6 |
| Number of Signal Positions | 168 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367550-7 to view detailed technical specifications.
No datasheet is available for this part.