
112-position, 6-row right-angle backplane connector featuring 32 signal pairs and 96 signal positions. Copper alloy contacts with gold and tin plating offer reliable connectivity. Through-hole mounting with a 2.54mm pitch ensures secure PCB integration. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability rating.
TE Connectivity 6367584-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 62.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Pairs | 32 |
| Number of Positions | 112 |
| Number of Rows | 6 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.