
Female receptacle terminal for discrete wire applications, accepting 12-16 AWG wire gauges. Features a brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting with a 7.92mm mating tab width and 22.86mm length. Supplied on tape and reel packaging for automated assembly.
TE Connectivity 63677-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 9.14mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
