
Shielded, right-angle RJ45 connector featuring 16 positions and 8 contacts with gold-plated bronze contacts. This two-port modular connector supports Cat 5, operates within a temperature range of -40°C to 85°C, and has a maximum voltage rating of 150V AC. Designed for through-hole PCB mounting with a 2.54mm pitch, it offers a 0.112-inch tail length and a 1.57mm PCB thickness compatibility. The housing is black with green color coding, and the component is RoHS compliant.
TE Connectivity 6368011-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.7mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.