
Right-angle, shielded RJ45 connector featuring 16 positions and 2 ports for signal applications. This female connector utilizes gold-plated bronze contacts with a 2.54mm pitch and 1.27um plating thickness, supporting up to 150V AC and 200mA current. Designed for through-hole mounting on PCBs up to 1.57mm thick, it operates within a temperature range of -40°C to 80°C and is RoHS compliant. The connector's construction includes a black housing and is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 6368011-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6368011-3 technical specifications.
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 31.7mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368011-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
