Right-angle, shielded modular Ethernet connector with two ports, featuring 16 contacts and 8 positions. Constructed with gold-plated bronze contacts, it offers a 2.54mm pitch and supports up to 8 loaded positions across two rows. Operating within a -40°C to 85°C temperature range, this UL94 V-0 rated component is lead-free and RoHS compliant, with integrated green and orange bi-color LEDs.
TE Connectivity 6368011-4 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.7mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368011-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.