
Shielded, right-angle modular connector featuring 16 contacts across 2 rows and 8 positions, with a 2.54mm pitch. This component offers gold-plated bronze contacts and a UL94 V-0 flammability rating. Operating within a -40°C to 85°C range, it is RoHS and ELV compliant, designed for 1.57mm PCB thickness with solder termination. Integrated yellow and green LEDs provide visual status indication.
TE Connectivity 6368011-5 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.7mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
