Shielded, right-angle RJ45 connector with 16 contacts and 2 ports, featuring a 2.54mm pitch and 8 positions per port. This modular Ethernet connector offers gold-plated bronze contacts for reliable connectivity and is designed for through-hole PCB mounting. The connector is UL94 V-0 flammability rated, RoHS and ELV compliant, and includes a black housing with yellow and green color indicators.
TE Connectivity 6368011-8 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368011-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.