
Shielded, right-angle RJ45 connector featuring 16 contacts and 2 ports. This female connector offers 8 positions per port with a 2.54mm pitch and 1.02mm tail length, designed for through-hole PCB mounting. Constructed with bronze contacts plated in gold and a PBT dielectric, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |