
Eight-port, right-angle RJ45 connector with 64 positions and a 2.03mm pitch. Features press-fit termination, gold-plated bronze contacts, and a shielded design. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating and RoHS compliance. Suitable for 1.57mm PCB thickness, with a 4.35mm tail length.
TE Connectivity 6368062-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.